ex VAT

Isolated Through Hole DC / DC Converters:

62 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846401

RoHS

Each
1+
£228.860
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
1869114

RoHS

Each
1+
£135.530
5+
£132.010
10+
£128.490
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
-
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
4079822

RoHS

Each
1+
£142.950
5+
£134.980
10+
£127.990
Min: 1 / Mult: 1
-
Half Brick
-
300W
1 Output
48V
6.25A
Regulated
3kV
24V
Fixed, Adjustable
-
61mm
12.7mm
57.9mm
9V
36V
REC300H-W Series
3972162

RoHS

Each
1+
£185.100
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
Fixed, Adjustable
-
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
4349582

RoHS

Date/Lot Code

Each
1+
£435.330
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
Fixed
-
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349579

RoHS

Date/Lot Code

Each
1+
£435.330
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
Fixed
-
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349583

RoHS

Date/Lot Code

Each
1+
£439.970
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
Fixed
-
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
2467037

RoHS

Each
1+
£213.440
5+
£207.040
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
-
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2080697

RoHS

Each
1+
£149.700
5+
£142.200
10+
£134.700
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
2.25kV
12V
Fixed
Through Hole
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
2280104

RoHS

Each
1+
£201.980
5+
£197.940
Min: 1 / Mult: 1
Railway
Module
4:1
144W
1 Output
48V
3A
-
2.25kV
24V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280102

RoHS

Each
1+
£201.980
5+
£197.940
Min: 1 / Mult: 1
Railway
Module
4:1
140W
1 Output
28V
5A
-
2.25kV
24V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280099

RoHS

Each
1+
£201.870
5+
£197.830
Min: 1 / Mult: 1
Railway
Module
4:1
144W
1 Output
12V
12A
-
2.25kV
24V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280112

RoHS

Each
1+
£219.720
5+
£215.330
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
2280109

RoHS

Each
1+
£201.980
5+
£197.940
Min: 1 / Mult: 1
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
2467039

RoHS

Each
1+
£213.440
5+
£207.040
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
-
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467042

RoHS

Each
1+
£181.300
5+
£175.860
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
-
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2846397

RoHS

Each
1+
£220.150
5+
£213.540
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846403

RoHS

Each
1+
£270.890
5+
£262.770
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846400

RoHS

Each
1+
£270.890
5+
£262.770
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846398

RoHS

Each
1+
£220.150
5+
£213.540
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
1869121

RoHS

Each
1+
£141.190
5+
£134.120
10+
£127.040
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
Fixed, Adjustable
-
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2846399

RoHS

Each
1+
£220.150
5+
£213.540
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846404

RoHS

Each
1+
£270.890
5+
£262.770
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2467036

RoHS

Each
1+
£213.440
5+
£207.040
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
-
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
1869113

RoHS

Each
1+
£135.200
5+
£130.430
10+
£125.650
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
24V
Fixed, Adjustable
-
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account