Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8040-3
Order Code825463
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min500mA
Output Current Max1A
Power Rating-
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range-
Plug Type-
Product Overview
The HM8040-2 Triple Power Supply is a compact modular unit developed to supply power to laboratory test systems and is also used in technical schools and educational institutions. The HM8040-2 is a conventionally designed, linear series regulator configuration that assures dependable, low-noise power output. Three floating output voltages supply a maximum capacity of 25 Watts.
- 2 x 0…20 V/0.5 A 1 x 5 V/1 A
- 3-Digit switchable Displays (Display Resolution 0.1 V/1 mA)
- Pushbutton to activate /deactivate all Outputs
- Adjustable Current Limiting and Electronic Fuse
- Low Residual Ripple and Low Noise
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
500mA
Power Rating
-
Supply Voltage Max
-
Product Range
-
No. of Outputs
3 Output
Output Voltage Max
20V
Output Current Max
1A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05