Product Information
Product Overview
CY7C68013A-100AXI is a high-speed USB peripheral controller. It is a low-power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low-power USB 2.0 microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a cost-effective solution that provides superior time-to-market advantages with low power to enable bus-powered applications. With EZ-USB FX2LP, the Cypress Smart SIE handles most of the USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application-specific functions and decreasing the development time to ensure USB compatibility. Applications include portable video recorder, MPEG/TV conversion, DSL modems, ATA interface, memory card readers, legacy conversion devices, cameras, scanners, wireless LAN, MP3 players, networking.
- 16K RAM, 40 prog I/Os, serial debug, ideal for nonbattery-powered applications
- Suspend current is 300µA typical, smart media standard ECC generation
- USB 2.0 USB IF Hi-speed certified (TID # 40460272), 3.3V operation with 5V tolerant inputs
- Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
- Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
- Vectored USB interrupts and GPIF/FIFO interrupt
- Separate data buffers for the setup and data portions of a CONTROL transfer
- Supply current is 80mA typical at (8051 running, connected to USB HS)
- Industrial ambient temperature range from -40°C to +105°C
- 100-pin TQFP package
Technical Specifications
EZ-USB Family FX2LP Series Microcontrollers
48MHz
100Pins
40I/O's
16KB
-
3.6V
105°C
EZ-USB
-
No SVHC (21-Jan-2025)
8051
-
TQFP
I2C, USART, USB
-
3V
-40°C
Surface Mount
FX2LP
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate