Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32620A3104J000
Order Code2468921
Product RangeB32620 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32620A3104J000
Order Code2468921
Product RangeB32620 Series
Technical Datasheet
Capacitance0.1µF
Voltage(AC)140V
Voltage(DC)250V
Lead Spacing7.5mm
Product Length10.3mm
Product Width6mm
Product Height12mm
Product RangeB32620 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Overview
Applications
Medical
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
250V
Product Length
10.3mm
Product Height
12mm
Operating Temperature Min
-55°C
Voltage(AC)
140V
Lead Spacing
7.5mm
Product Width
6mm
Product Range
B32620 Series
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087