Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No77600510
Order Code3378747
Also Known AsGTIN UPC EAN: 5013433760101
Your Part Number
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.470 |
Price for:Each
Minimum: 1
Multiple: 1
£34.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No77600510
Order Code3378747
Also Known AsGTIN UPC EAN: 5013433760101
Carrying Case MaterialFabric
External Height250mm
External Width220mm
External Depth508mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This sturdy and reliable tool bag has a large opening that makes for quick and easy access. The tote bag has 10 pockets inside and 17 pockets outside, with a sleek black design and red trim. It has a heavy-duty construction with a solid base and firm, cushion grip steel handle. The detachable shoulder strap means convenient and comfortable transit. Suitable for electricians, plumbers and other trades.
- 17 Exterior pockets
- 10 Interior pockets
- Detachable shoulder strap
- Steel handle with cushion grip
- External Dimensions (HxWxD): 250mm x 220mm x 508mm
- Internal Dimensions (HxWxD): 225mm x 190mm x 455mm
Notes
*Height to Handle
Technical Specifications
Carrying Case Material
Fabric
External Width
220mm
Product Range
-
External Height
250mm
External Depth
508mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.442