Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH29B-34S-0.2SHW(99)
Order Code2663260
Product RangeFH29
Also Known As580-0312-2-99
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH29B-34S-0.2SHW(99)
Order Code2663260
Product RangeFH29
Also Known As580-0312-2-99
Technical Datasheet
Pitch Spacing0.2mm
No. of Contacts34Contacts
Product RangeFH29
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
0.2mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
34Contacts
Product Range
FH29
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067