Product Information
Alternatives for MIC2215-AAAYML TR
1 Product Found
Product Overview
The MIC2215-AAAYML TR is a high performance triple LDO Voltage Regulator with each regulator capable of providing 250mA continuous output current. Ideal for battery operated applications, the device offers 1% initial accuracy, extremely low-dropout voltage (100mV at 150mA) and low ground current at light load (typically 110µA per regulator). Equipped with a noise bypass pin and featuring very high power supply ripple rejection (PSRR) of up to 80dB, the device provides the lowest noise and highest efficiency solution for many applications. Equipped with TTL logic-compatible enable pins, each of the regulators in the device can be put into a zero current off mode where the supply current is much less than 1µA when all the regulators are disabled. The device is a µCap design, which enables a stable output with small ceramic output capacitors, reducing both cost and required board space for output bypassing.
- Stable with ceramic output capacitor
- Zero OFF-mode current
- Thermal shutdown protection
- Current-limit protection
- High output accuracy - ±1% Initial accuracy and ±2% over temperature
- 110µA Per regulator low quiescent current
- 30µs Fast turn-ON time
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Industrial
Technical Specifications
Adjustable
5.5V
-
5.5V
250mA
170mV
16Pins
125°C
2.25V
3Outputs
1.25V
Positive Output
170mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate