Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000140
Order Code1711860
Product RangeMCFT Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000140
Order Code1711860
Product RangeMCFT Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.08ohm
Self Resonant Frequency4GHz
DC Current Rating1A
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length3.45mm
Product Width1.9mm
Product Height1.4mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4GHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
3.45mm
Product Height
1.4mm
DC Resistance Max
0.08ohm
DC Current Rating
1A
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04