0
0 Items£0.00
ex VAT
ex VAT
NXP

MCX C Series Microcontrollers

MCX C Series Microcontrollers

NXP Semiconductors MCX C series poweredby Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.Accelerate deployment with the MCX C Series using MCUXpresso Developer Experience, providing tools and support for rapid prototyping and deployment.

 

Datasheet          Explore Full Range          About NXP

 

Explore more series

NXP MCX N Series             NXP MCX A Series               NXP MCX W Series

Features

Scalability and balanced performance

  • The MCX C series is highly scalable, offering a balance between cost, performance and power consumption

Autonomous and low-power peripherals

  • Autonomous peripherals take the load off the core for power-saving and power modes to keep the intelligent peripherals running while the core is in sleep
  • USB FS 2.0 device without requiring an external crystal
  • Segment LCD supporting up to 24x8 or 28x4 segments 
  • Embedded ROM with boot loader for flexible program upgrade
  • 80-bit unique identification number per chip
  • Advanced flash security
  • COP Software watchdog
  • SWD debug interface and Micro Trace Buffer
  • Voltage range: 1.71 to 3.6 V
  • Temperature range : -40 to 125°C

 

 

 

MCX C Series Block Diagram

MCX C Series Block Diagram

MCX C14x/24x/44x Family Block Diagram

MCX C14x/24x/44x Family Block Diagram

MCX C Series Options

MCX C Series Options

Applications

  • Small to medium appliances 
  • Home Security and Surveillance
  • Smart Lighting
  • Smart Power socket 
  • DC Fans

Videos

Published: 17 January 2025

Trade Account