Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT4/C/22000/ROHS
Order Code1570097
Product RangeDLT4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT4/C/22000/ROHS
Order Code1570097
Product RangeDLT4 Series
Technical Datasheet
Capacitance22000pF
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Dielectric Characteristic-
Product RangeDLT4 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
22000pF
Operating Temperature Min
-55°C
Dielectric Characteristic
-
SVHC
No SVHC (17-Jan-2022)
Capacitance Tolerance
-
Operating Temperature Max
85°C
Product Range
DLT4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164