High Power, High Performance and High Durability
Passive Components for Robotics and Industry Automation
Welcome to the future of innovation.
where efficiency and speed are no longer just goals but essential standards. In this fast-paced era, automation is taking center stage, and Panasonic is leading the charge with its cutting-edge passive components. Designed to meet the demands of high power, precision, voltage, and current, Panasonic's solutions are ready to excel in the most challenging conditions. With remarkable resistance to high temperatures and vibrations, an impressive lifespan, and a commitment to miniaturization, Panasonic components ensure unparalleled performance. Backed by a stable supply across all product lines, Panasonic is dedicated to delivering advanced and competitively priced components that cater to every market need. Dive in and discover how Panasonic can elevate your projects to the next level!
Capacitors
Compact, powerful, and efficient—Panasonic's capacitors ensure your performance and durability

Aluminum Electrolytic Capacitors
- High Capacitance in small size: Up to 22,000 µF, ideal for applications requiring significant energy storage and power supply stabilization.
- Voltage Stabilization: Supports up to 450V, ensuring electronic devices operate efficiently by reducing energy waste due to voltage
- Excellent Anti-Vibration Performance: Withstands 30G

Hybrid Capacitors
- Enhanced Energy Density: Rapid charge/discharge capability enables efficient energy storage and release, supporting various applications. Capacitance up to 1,000µF with high ripple current up to 6.1A rms.
- Minimal Leakage Current: Reduces energy loss and improves overall efficiency.
- Excellent Anti-Vibration Performance: Withstands 30G

Conductive Polymer Aluminium Solid Capacitor: OS-CON
- Extended Lifespan: Up to 20,000 hours at 105°C, critical for AI-driven robots that require 24/7 uptime.
- High Ripple Current: Up to 7.5A rms, making them suitable for applications requiring efficient energy filtering and smoothing.

Conductive Polymer Aluminium Electrolytic Capacitor: SP-Cap
- Ultra Low ESR: Down to 3mΩ for high-frequency switching and AI processors
- Compact size: D case size & small height
- High reliability up to 5,500 hours @ 135°C which is suitable for applications with constant high loads

Conductive Polymer Tantalum Solid Capacitor: POSCAP
- Compact, powerful, and efficient: POSCAPs are the heartbeat of next-gen robotics
- Low ESR: Down to 5mΩ
- Compact size & High Energy Density: B & D case size up to 1500µF
- Ideal MLCC replacement for reducing mounting space, high-capacitance, low-ESR solutions
Inductors
Compact, high-current power inductors delivering reliable performance for industrial and robotics applications

Power Inductors - Low Profile
P2P Competitive and Low Profile Design
Max 3 - 4mm height
Size : 5 - 10mm
Inductance: 0.105 - 100uH
Saturation Current up to 34.6A

Power Inductors - Low Price(LE)
P2P Competitive and Low Price Type
Multi-source and land pattern compatible
Size :6 - 7mm
Inductance : 0.47 to 47uH
Saturation Current up to 12A

Power Inductors - Large Current
High Current with Smaller Size
1/2 package size than Competitors
Size : 12 & 15mm
Inductance : 0.33 - 4.7uH
Saturation Current up to 103A
Resistors
Panasonic Resistors ensure accurate sensing and reliable performance in industrial and robotic control systems

Wide terminal Shunt: ERJB/D
- Low resistance values (starting from 10mΩ) for accurate current sensing
- Ensures precision current sensing and stable performance over temperature (T.C.R. down to ±100ppm/K), ideal for motor controls, power monitoring and energy management systems in robotics and automation applications
- Wide terminal design for excellent heat dissipation and high power rating (up to 2W)

High precision thin film: ERA*A
- Tight tolerance (down to ±0.05%) and very low TCR (down to ±5 ppm/°C) ensure extremely accurate voltage sensing
- Low resistance drift in high temperature and high humidity conditions, ensuring high reliability in harsh industrial environments
- Suitable for position sensing, feedback loops and precise voltage dividers

Pulse-proof thick film: ERJP
- Superior pulse load handling capability, with high robustness against inrush currents and transient events (i.e. motor start or relay switching)
- High power rating (up to 0.66W in 1206), enabling space-efficient designs
- Soft terminations structure ensure higher solder joint reliability under thermal cycles