Print Page
Image is for illustrative purposes only. Please refer to product description.
623 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.350 |
5+ | £7.820 |
Price for:Each
Minimum: 1
Multiple: 1
£8.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00425
Order Code3383406
Convert FromEuro Plug
Convert To2 x UK Mains
Current Rating13A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- Converts Euro plug to 2x UK mains sockets
- 2x USB Ports for charging smartphones, tablets, MP3 players etc.
- LED Indicators for power and USB ports
- USB Ports rated at 5V/2.1A each
- Complies with BS5733/A
Warnings
13A Rating, 5V/2.1A USB
Technical Specifications
Convert From
Euro Plug
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
2 x UK Mains
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149