Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoBUZ71
Order Code3010909
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id14A
Drain Source On State Resistance0.09ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Technical Specifications
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.09ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Continuous Drain Current Id
14A
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002