Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-L-DH-A-S-TR
Order Code3665402
Product RangeRazor Beam LSHM-DH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £11.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-L-DH-A-S-TR
Order Code3665402
Product RangeRazor Beam LSHM-DH
Technical Datasheet
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM-DH
Technical Specifications
Pitch Spacing
0.5mm
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM-DH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007