Light Sensors

The light sensor is a passive device that converts the light energy into an electrical signal output. Light sensors are more commonly known as Photoelectric Devices or Photo Sensors because they convert light energy (photons) into electronic signal (electrons). Phototransistors, photoresistors, and photodiodes are some of the more common type of light intensity sensors.


Photoelectric sensors use a beam of light to detect the presence or absence of an object. It emits a light beam (visible or infrared) from its light-emitting element. A reflective-type photoelectric sensor is used to detect the light beam reflected from the target. A beam of light is emitted from the light emitting element and is received by the light receiving element. Both the light emitting and light receiving elements are contained in a single housing. The sensor receives the light reflected from the target.


A phototransistor, on the other hand, uses the level of light it detects to determine how much current can pass through the circuit. So, if the sensor is in a dark room, it only lets a small amount of current to flow. If it detects a bright light, it lets a larger amount of current flow. A photoresistor is made of cadmium sulphide whose resistance is maximum when the sensor is in dark. When the photoresistor is exposed to light, its resistance drops in proportion to the intensity of light. When interfaced with a circuit and balanced with potentiometer, the change in light intensity will show up as change in voltage. These sensors are simple, reliable, and cheap, used widely for measuring light intensity.


Return to main Sensors page

Videos

World’s smallest photoelectric sensor EX-Z from Panasonic

IO-Link, Smart Sensor

Ambient Light Detection

Featured Products

Sensors & Transducers

None

Photoelectric Sensors OsiSense XU from Schneider

Shop Now
None

Fibre-Optic Sensors from Omron

Shop Now
None

PIR Motion Sensors from Panasonic

Shop Now

 

Sensor - ICs

None

MT9P031I12STC - Image Sensor, CMOS, 2592 x 1944, 2.2µm x 2.2µm, 14, RGB, LCC, 48 Pins

Shop Now
None

VEML6075 - Light Sensor, UVA and UVB, I2C, 1.7 V to 3.6 V

Shop Now

 

 

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Sensor Output Type Wavelength of Peak Sensitivity Supply Voltage Min Ambient Light Sensor Case Style Supply Voltage Max No. of Pins Operating Temperature Min Operating Temperature Max Product Range
ISL76671AROZ-T7A
ISL76671AROZ-T7A - Special Function IC, Ambient Light Sensor, 1.8 V to 3 V, ODFN-6

2544741

Special Function IC, Ambient Light Sensor, 1.8 V to 3 V, ODFN-6

RENESAS

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times
  • 250 more will be available week commencing 21/10/26
  • 500 more will be available week commencing 28/10/26
  • More stock available week commencing 03/05/27 Contact me when back in stock

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2544741
    2544741RL in Re-reel

    1+ £2.56 10+ £1.86 25+ £1.73 50+ £1.59 100+ £1.46 500+ £1.43 More Pricing...

    Restricted Item

    Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

    Add
    Min: 1 Mult: 1
    Voltage 550nm 1.8V ODFN 3.3V 6Pins -40°C 105°C ISL76671 Series
    MAXREFDES23DB#
    MAXREFDES23DB# - Reference Design Board, Santa Cruz IO-Link Light Sensor

    2643465

    Reference Design Board, Santa Cruz IO-Link Light Sensor

    ANALOG DEVICES

    You previously purchased this product. View in Order History

    4 in stock + Check Stock & Lead Times

    4 in stock for same day despatch

    More stock available week commencing 14/12/26

    Each

    1+ £37.37

    Restricted Item

    Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

    Add
    Min: 1 Mult: 1
    - - - - - - - - -
    KPS-3227SP1C
    KPS-3227SP1C - Ambient Light Sensor, KPS Series, Phototransistor, 60 Vceo, 0.4 Vce(sat)

    2373478

    Ambient Light Sensor, KPS Series, Phototransistor, 60 Vceo, 0.4 Vce(sat)

    KINGBRIGHT

    You previously purchased this product. View in Order History

    5,781 in stock + Check Stock & Lead Times

    5,781 in stock for same day despatch

    More stock available week commencing 30/11/26

    Each

    1+ £0.726 10+ £0.635 25+ £0.526 50+ £0.52 100+ £0.513 500+ £0.498 More Pricing...

    Restricted Item

    Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

    Add
    Min: 1 Mult: 1
    Voltage 580nm 400mV SMD 60V 4Pins -40°C 85°C -