Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDLAB
Manufacturer Part NoAV21109
Order Code3400409
Also Known AsGTIN UPC EAN: 5021196589105
Your Part Number
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.350 |
| 5+ | £1.980 |
Price for:Each
Minimum: 1
Multiple: 1
£2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOUNDLAB
Manufacturer Part NoAV21109
Order Code3400409
Also Known AsGTIN UPC EAN: 5021196589105
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
- Coloured 3-pin XLR plug to socket patch lead
- 2 Core screened cable
- Lead Length: 1m
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09