Print Page
LGA110-EVAL-KIT
Evaluation Board, LGA110D-01DADJJ, Non-Isolated DC/DC Converter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLGA110-EVAL-KIT
Order Code4731502
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £402.500 |
Price for:Each
Minimum: 1
Multiple: 1
£402.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLGA110-EVAL-KIT
Order Code4731502
Technical Datasheet
Silicon ManufacturerAdvanced Energy
Silicon Core NumberLGA110D-01DADJJ
Kit Application TypePower Management
Application Sub TypeNon-Isolated DC/DC Converter
Kit ContentsEvaluation Test Board LGA110D-01DADJJ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LGA110-EVAL-KIT is an Artesyn LGA110D evaluation test board designed to have two LGA110D non-isolated modules. It allows the user to test and investigate the performance of modules. It provides output terminals, test points to power signals, control signals and communication interface via I2C bus.
- 350W per module
- Input voltage range from 0.5 to 5V DC
Technical Specifications
Silicon Manufacturer
Advanced Energy
Kit Application Type
Power Management
Kit Contents
Evaluation Test Board LGA110D-01DADJJ
Automotive Qualification Standard
-
Silicon Core Number
LGA110D-01DADJJ
Application Sub Type
Non-Isolated DC/DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615