No results found
We couldn't find any product matching with your search RS 1/2 8.2 2% A. Here are some suggestions based on your search.
2 Product Results Found for "RS 1/2 8.2 2% A"
Find a huge range of Isolated Through Hole DC / DC Converters at Farnell® Export. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4644727 RoHS | Each | 1+ £7.100 5+ £7.090 10+ £6.560 50+ £6.020 100+ £5.900 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 8:1 | 2W | 1 Output | 17VDC | 167mA | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 36VDC | RSK-RUW Series | ||||
4644728 RoHS | Each | 1+ £6.900 5+ £6.800 10+ £6.290 50+ £6.260 100+ £6.210 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 1W | 1 Output | 17VDC | 167mA | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 9VDC | 36VDC | RSOK-Z Series | ||||