22 Product Results Found for "qh"
Find a huge range of Isolated Through Hole DC / DC Converters at Farnell® Export. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £66.950 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ £228.860 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ £79.250 5+ £76.880 10+ £76.680 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £159.310 5+ £154.530 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ £159.310 5+ £154.530 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ £159.310 5+ £154.530 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ £220.150 5+ £213.540 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ £79.250 5+ £76.880 10+ £76.680 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £270.890 5+ £262.770 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ £270.890 5+ £262.770 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ £119.280 5+ £115.700 10+ £112.120 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ £220.150 5+ £213.540 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ £119.280 5+ £115.700 10+ £112.130 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ £220.150 5+ £213.540 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ £270.890 5+ £262.770 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ £270.890 5+ £262.770 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ £159.310 5+ £154.530 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ £119.280 5+ £115.700 10+ £112.130 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ £119.280 5+ £115.700 10+ £112.130 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ £119.280 5+ £115.700 10+ £112.130 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ £79.250 5+ £76.880 10+ £76.680 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £79.250 5+ £76.880 10+ £76.680 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series |