33 Product Results Found for "passives-range"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.800 10+ £2.110 25+ £1.930 50+ £1.840 100+ £1.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £2.010 10+ £1.490 50+ £1.370 100+ £1.190 250+ £1.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £1.860 10+ £1.380 50+ £1.260 100+ £1.130 250+ £1.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £2.500 10+ £1.880 25+ £1.720 50+ £1.640 100+ £1.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £2.600 10+ £1.950 25+ £1.780 50+ £1.700 100+ £1.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £2.770 10+ £2.080 25+ £1.910 50+ £1.790 100+ £1.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £3.080 10+ £2.320 25+ £2.130 50+ £2.020 100+ £1.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £3.150 10+ £2.380 25+ £2.190 50+ £2.080 100+ £1.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £6.260 10+ £4.900 25+ £4.560 50+ £4.540 100+ £4.510 More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ £7.830 10+ £6.130 25+ £5.700 50+ £5.470 100+ £5.230 More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ £35.420 5+ £30.990 10+ £25.680 25+ £23.020 50+ £21.250 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £10.480 10+ £8.610 25+ £8.330 50+ £7.940 100+ £7.550 | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £10.560 10+ £8.330 25+ £7.780 50+ £7.480 100+ £7.170 | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £30.050 5+ £26.290 10+ £21.790 25+ £19.530 50+ £18.030 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £9.310 10+ £9.030 25+ £8.740 50+ £8.460 100+ £8.170 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £8.990 10+ £7.410 25+ £7.060 50+ £6.840 100+ £6.610 More Pricing... | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £7.760 10+ £6.900 25+ £6.750 50+ £6.530 100+ £6.300 More Pricing... | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £7.970 10+ £7.080 25+ £6.910 50+ £6.690 100+ £6.460 More Pricing... | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £2.600 10+ £1.950 25+ £1.780 50+ £1.700 100+ £1.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £2.140 10+ £1.580 50+ £1.450 100+ £1.290 250+ £1.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £1.850 10+ £1.370 50+ £1.250 100+ £1.120 250+ £1.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.460 250+ £1.360 500+ £1.210 1000+ £1.040 2500+ £0.998 | Min: 100 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.870 10+ £1.880 50+ £1.710 100+ £1.460 250+ £1.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £5.430 10+ £4.230 25+ £4.200 50+ £4.170 100+ £4.130 More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 450+ £3.340 | Min: 450 / Mult: 450 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x |