Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.230 |
10+ | £1.890 |
50+ | £1.730 |
100+ | £1.370 |
250+ | £1.310 |
500+ | £1.260 |
Product Information
Product Overview
MAX41464GUB+ is a 300MHz to 960MHz (G)FSK transmitter with an I²C interface. It integrates a fractional phase-locked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The chip also features preset modes with pin-selectable frequencies so that only one wire is required for an external microcontroller interface. The only frequency-dependent components required are for the external antenna-matching network. A buffered clock-out signal at 800KHz is also provided. It is used in applications such as building automation and security, wireless sensors and alarms, remote and passive keyless entry (RKE/PKE), tire pressure monitoring systems (TPMS), automatic meter reading (AMR), garage door openers (GDO), radio control toys, internet of things (IoT).
- Bits-to-RF single wire operation, low bill-of-materials (BOM)
- Supply voltage range from 1.8V to 3.6V (PA-BOOST = 0)
- Operating current is 15mA typical at (fRF = 315MHz, VDD = +3V, TA = +25°C)
- Standby current is 200μA typical at (TA = 25°C)
- Shutdown current is 50nA typical at (TA = 25°C)
- FSK frequency deviation is ±39KHz typical at (VDD = +3V, TA = +25°C)
- Output power is 13dBm typical at (fRF = 300MHz to 450MHz)
- Loop bandwidth is 300KHz typical at (VDD = +3V, TA = +25°C)
- Crystal frequency is 16MHz typical at (VDD = +3V, TA = +25°C)
- Operating temperature range from -40°C to +105°C, TSSOP-10 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
286MHz
FSK
-
10Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
960MHz
200Kbps
TSSOP
1.8V
17dBm
Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
105°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate