Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.190 |
Product Information
Product Overview
Kitronik clippable 360 degree servo has the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points, such as projects utilising the Kitronik Klip Motor Driver. The 360-degree rotation servo features plastic gears, which although they are not as hard-wearing as their metal counterparts, they are lighter and suitable for most applications. The servo is rated to operate between 4.8V - 6V, and has a max stall torque of 1.5kg.cm at 6V. If the clippable servo is being used in micro:bit projects, a separate power supply is required. If you are using the Kitronik Klip Motor Driver, the power can be taken directly from the Klip motor driver board. The servo can rotate approx. 360 degrees and it can be driven with any standard 360-degree servo code/libraries. It can be coded using the MakeCode or Python editors which makes it ideal for novice or expert level microbit projects.
- Suitable for RC models and robotics projects
- It can be used with Kitronik clippable micro:bit accessories, such as the Kitronik Klip Motor Driver
Contents
1 x Kitronik clippable 360 servo with 4 horns and fixings.
Technical Specifications
-
-
-
Clippable 360 Servo, 4 Horns and Fixing
No SVHC (25-Jun-2025)
-
-
BBC micro:bit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate