Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoAT-FM-10K
Order Code2787121
Product RangeAT Series
Technical Datasheet
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £431.920 |
Price for:Each
Minimum: 1
Multiple: 1
£431.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoAT-FM-10K
Order Code2787121
Product RangeAT Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product RangeAT Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20
Product Overview
The AT-FM-10K is a Two-hand Control Module with SPST-NO, SPST-NC contact and screw terminals. It features monitors two STB self-checking optical touch buttons or two mechanical push buttons. DIN-rail-mountable 22.5mm wide housing with removable terminal blocks.
- Diverse-redundant microcontrollers
- Two redundant, forced-guided (mechanically linked) output contacts rated at 6A
- Feedback input monitors external machine control elements
- 5 Indicator LEDs for power, fault, input 1, input 2 and output
- 24VAC/DC Operating voltage
- 500ms Simultaneity requirement for touch/push button operation
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
AT Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258552