Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.920 |
Product Information
Product Overview
GPS module with enclosure for Arduino is a unit embedding GPS module and antenna in a small foot-print enclosure. By using TinyGPS library, Arduino can retrieve geographic coordinates (latitude and longitude, altitude), speed, heading and GMT time. The update rate is an important performance index of a GPS receiver. Most GPS in mobile phones provide an update rate of 1Hz, which means, only one set of data can be retrieved in one second. For GPS receivers with 1~10Hz, the data interval is much reduced and thus can be used for more demanding applications (e.g. on fast-moving vehicles).
- UBX-G7020-KT solution
- 9600bps (default) (4800, 9600, 19200, 38400, 57600, 115200, 230400, 460800, 921600) TTL interface
- 5V at 30mA (support 3.3V to 5V)
- 56-channel receiver
- Extremely high sensitivity -161dBm
- Accuracy 2.5m (autonomous) / <lt/>2m[SBAS]
- Operating temperature range from -40°C to 85°C
- Hot start : 1s, warm start : 28s, cold start : 29s
- Module size 28*28*8.6mm, enclosure size 37x48x16mm
- LED indicator
Contents
GPS receiver for Arduino(Model) x 1, Enclosure x 1, Cable x 1.
Technical Specifications
-
5V
10Hz
UART
No SVHC (21-Jan-2025)
3.3V
56Channels
2.5m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate