Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELESTION
Manufacturer Part NoT5832
Order Code3401497
Also Known AsGTIN UPC EAN: 0739894583251
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCELESTION
Manufacturer Part NoT5832
Order Code3401497
Also Known AsGTIN UPC EAN: 0739894583251
Technical Datasheet
Driver TypeSpeaker
External Diameter - Metric317.5mm
Impedance8ohm
Power Rating Nom300W
Resonant Frequency-
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.5"
Product Height137mm
Product Dimensions-
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Product Diameter317.5mm
Speaker MountingPanel Mount
Power Rating Max300W
External Depth - Metric137mm
External Depth - Imperial5.394"
SVHCTo Be Advised
Product Overview
T5832 is a TF1230S tough 12inch pro audio loudspeaker with Kevlar loaded cone, robust steel chassis and optimized ferrite magnet assembly delivering an impressive power to weight ratio. With its 3inch high temperature edge-wound copper clad aluminium voice coil wound on a glass fibre former for enhanced reliability and double roll surround providing exceptional linearity at extremes of cone excursion. The TF1230S is the official replacement woofer for the Mackie SRM 450 (V2/V3).
- Official replacement woofer for Mackie SRM 450 V2/3
- 12” (305mm) driver diameter, 300W RMS power rating
- Kevlar loaded paper cone
- Frequency range from 50Hz to 4000Hz, 8ohm impedance
- 96dB sensitivity
- Overall diameter: 317.5mm, overall depth: 137mm, cut out diameter: 283mm
Technical Specifications
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Height
137mm
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Product Diameter
317.5mm
Power Rating Max
300W
External Depth - Imperial
5.394"
External Diameter - Metric
317.5mm
Power Rating Nom
300W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.5"
Product Dimensions
-
Frequency Range
50Hz to 4kHz
Frequency Response Max
4kHz
Product Range
-
Speaker Mounting
Panel Mount
External Depth - Metric
137mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.312