Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerISOTRONIC
Manufacturer Part No10608
Order Code1102605
Technical Datasheet
Lamp Style-
Lamp Base TypeGU5.3 / GX5.3
LED ColourWhite
CCT4300K
Dimmable-
Beam Angle36°
Equivalent Wattage-
Luminous Flux-
Power Rating2W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 10608 is a 2W/12V white Lamp with GU5.3/GX5.3 base, MR16 reflector, 50mm bulb size, 20 LEDs, 4300K colour temperature and 50000 hours average life.
- 36° Angle of radiation
- 170 Candela
Applications
LED Lighting
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
2W
Energy Rating
-
External Diameter
50mm
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GU5.3 / GX5.3
CCT
4300K
Beam Angle
36°
Luminous Flux
-
Supply Voltage
12V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52