Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXTEK
Manufacturer Part NoHPR100-2205-Z10
Order Code1834837
Your Part Number
Technical Datasheet
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £149.730 |
| 5+ | £120.360 |
Price for:Each
Minimum: 1
Multiple: 1
£149.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXTEK
Manufacturer Part NoHPR100-2205-Z10
Order Code1834837
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating100VDC
Current Rating100A
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance2.2µF
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HPR100-2205-Z10 is a high current DC Feed-through Filter offers 2.2µF capacitance with +80%/-20% (standard) tolerance at 100V voltage.
- Excellent EMI filtering
- Compact and lightweight
- C-type Filter
- Bolt‐in style
- High shock and vibration
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
-
Voltage Rating
100VDC
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08