No exact matches found.
Showing products with similar part numbers
2 Product Results Found for "B32613A2103K289"
Find a huge range of Power Film Capacitors at Farnell® Export. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 250+ £1.020 | Min: 250 / Mult: 250 | Metallized PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 7kV/µs | 26.5mm | 10.5mm | 17mm | B32613 Series | -55°C | 110°C | |||||
Each (Supplied on Full Reel) Full Reel | 250+ £0.657 | Min: 250 / Mult: 250 | Metallized PP | Radial | 0.15µF | ± 5% | Snubber | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 26.5mm | 7.5mm | 14mm | B32613 Series | -55°C | 110°C |