Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0812UB-Y51
Order Code1813163
Product RangeAD8032 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812UB-Y51
Order Code1813163
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating43.8dBA
Power Rating2.76W
Power Connection Type2 Lead Wires
Rated Speed0
Current Rating380mA
IP Rating-
Air Flow - m3/min0
Product RangeAD8032 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD0812UB-Y51
3 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
43.8dBA
Power Connection Type
2 Lead Wires
Current Rating
380mA
Air Flow - m3/min
0
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
2.76W
Rated Speed
0
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874