Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMIC
Manufacturer Part NoA29L040AV-70F
Order Code2366503
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMIC
Manufacturer Part NoA29L040AV-70F
Order Code2366503
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins32Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
512K x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Memory Density
4Mbit
Interfaces
Parallel
No. of Pins
32Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188