Print Page
C01620K00310012
Circular Connector, ecomate m Series, Right Angle Cable Mount Plug, 4 Contacts, Screw Pin
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC01620K00310012
Order Code4373207
Product Rangeecomate m Series
73 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
3+ | £30.230 |
9+ | £28.580 |
Price for:Each
Minimum: 3
Multiple: 3
£90.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC01620K00310012
Order Code4373207
Product Rangeecomate m Series
Product Rangeecomate m Series
Circular Connector Shell StyleRight Angle Cable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ecomate m Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Right Angle Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049101