Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.210 |
Price for:1 Set
Minimum: 1
Multiple: 1
£26.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV05050
Order Code2766282
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV05050 from Avit is an insulated screwdriver tool set (5 pieces). Screwdriver has chrome vanadium blades for extra strength.
- Chrome vanadium blades for extra strength
- For live working up to 1000V
- Soft grip handles for increased comfort
- Contents: PZD 1x80 / 2x100 / SL 3x75, 4x100, 5,5x125 mm
Contents
2 x PZ (sizes 1 x 80 & 2 x 100mm), 3 x slotted (sizes 3 x 75, 4 x 100, 5.5 x 125mm).
Technical Specifications
Kit Contents
3 Pcs of Slotted 3x75, 4x100, 5.5x125mm, 2 Pcs of Pozidrive 1x80, 2x100mm Screwdrivers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.726