Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ZU7EV-1-SK-G
Order Code2915531
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core NumberXCZU7EV-FBVB900
Kit ContentsUltraZed-EV SOM/Carrier Card, 12V Pwr Supply, Quick Start Guide, MicroUSB/RJ45 Cable, SD Card 8GB
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
UltraZed-EV™ starter kit consists of the UltraZed-EV System-on-Module (SOM) and Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC EV device family.
- UltraZed-EV SOM is full-featured, SOM based on Xilinx Zynq® UltraScale+™ MPSoC EV family of devices
- AES-ZUEV-CC-G UltraZed-EV carrier card
Contents
UltraZed-EV SOM, UltraZed-EV carrier card, 12V AC/DC power supply, Quick start card, MicroUSB cable, UltraZed-EV SOM mounting hardware, MicroSD card 8GB, RJ45 cable.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53
Kit Contents
UltraZed-EV SOM/Carrier Card, 12V Pwr Supply, Quick Start Guide, MicroUSB/RJ45 Cable, SD Card 8GB
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XCZU7EV-FBVB900
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.325113