ex VAT

25Core Multicore Cable:

64 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209218

RoHS

Reel of 1
Reel
1+
£993.84
Total:£993.84
Min: 1 / Mult: 1
Unscreened
25Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PUR
-
11.33mm
600V
EcoGen EcoFlex PUR Series
4209194

RoHS

Reel of 1
Reel
1+
£1,202.00
Total:£1,202.00
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.53mm
300V
Xtra-Guard 1 Series
1235601

RoHS

Reel of 1
Reel
1+
£310.33
5+
£304.12
10+
£297.92
25+
£291.71
Total:£310.33
Min: 1 / Mult: 1
Unscreened
25Core
22AWG
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
9.1mm
300V
-
3372805

RoHS

Reel of 1
Reel
1+
£104.25
5+
£91.14
Total:£104.25
Min: 1 / Mult: 1
Unscreened
25Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
-
8.7mm
440V
DEF STAN 61-12 Part 4
3372849

RoHS

Reel of 1
Reel
1+
£113.24
5+
£111.43
Total:£113.24
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
-
9.50mm
440V
DEF STAN 61-12 Part 4
2290673

RoHS

Reel of 1
Reel
1+
£187.84
5+
£184.08
10+
£180.33
25+
£176.57
Total:£187.84
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
Tinned Copper
PVC
-
8.43mm
300V
-
3372866

RoHS

Reel of 1
Reel
1+
£167.03
5+
£151.21
Total:£167.03
Min: 1 / Mult: 1
Unscreened
25Core
20AWG
0.2mm²
82.02ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
-
13.10mm
440V
DEF STAN 61-12 Part 4
3372850

RoHS

Reel of 1
Reel
1+
£473.33
5+
£461.66
Total:£473.33
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.2mm²
328.08ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
-
9.50mm
440V
DEF STAN 61-12 Part 4
3372806

RoHS

Reel of 1
Reel
1+
£316.08
5+
£308.29
Total:£316.08
Min: 1 / Mult: 1
Unscreened
25Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
-
8.7mm
440V
DEF STAN 61-12 Part 4
3372825

RoHS

Reel of 1
Reel
1+
£214.43
5+
£209.14
Total:£214.43
Min: 1 / Mult: 1
Screened
25Core
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
-
6.30mm
250V
DEF STAN 61-12 Part 4
3372867

RoHS

Reel of 1
Reel
1+
£643.32
5+
£630.05
Total:£643.32
Min: 1 / Mult: 1
Unscreened
25Core
20AWG
0.2mm²
328.08ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
-
13.10mm
440V
DEF STAN 61-12 Part 4
1745350

RoHS

Reel of 1
Reel
1+
£9,784.00
Total:£9,784.00
Min: 1 / Mult: 1
Screened
25Core
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
-
9.8mm
300V
Xtra-Guard 1 Series
3245144

RoHS

Reel of 1
Reel
1+
£1,413.00
Total:£1,413.00
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.611mm
300V
-
1744597

RoHS

Reel of 1
Reel
1+
£249.34
Total:£249.34
Min: 1 / Mult: 1
Screened
25Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
-
10.4mm
300V
-
1743883

RoHS

Reel of 1
Reel
1+
£1,088.00
Total:£1,088.00
Min: 1 / Mult: 1
Screened
25Core
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.4mm
300V
-
3250093

RoHS

Reel of 1
Reel
1+
£269.56
Total:£269.56
Min: 1 / Mult: 1
Screened
25Core
28AWG
0.08mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
-
7.62mm
300V
-
3250485

RoHS

Reel of 1
Reel
1+
£313.88
Total:£313.88
Min: 1 / Mult: 1
Unscreened
25Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.41mm
300V
-
4122489

RoHS

Reel of 1
Reel
1+
£3,476.00
5+
£3,406.00
10+
£3,337.00
25+
£3,267.00
Total:£3,476.00
Min: 1 / Mult: 1
Screened
25Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
13.208mm
300V
Xtra-Guard 1 Series
4136663

RoHS

Reel of 1
Reel
1+
£504.20
5+
£494.12
10+
£484.03
25+
£473.95
Total:£504.20
Min: 1 / Mult: 1
Screened
25Core
-
0.25mm²
328.1ft
100m
Grey
-
Copper
PVC
-
10.7mm
500V
UNITRONIC LiYCY Series
4171049

RoHS

1 Metre
1+
£8.34
10+
£8.06
25+
£7.78
50+
£7.23
Total:£8.34
Min: 1 / Mult: 1
Unscreened
25Core
-
0.5mm²
-
-
Grey
-
Copper
PVC
-
12.7mm
500V
UNITRONIC LiYY Series
4141542

RoHS

Reel of 1
Reel
1+
£445.56
5+
£436.65
10+
£427.74
25+
£418.83
Total:£445.56
Min: 1 / Mult: 1
Unscreened
25Core
-
1mm²
164ft
50m
Grey
-
Copper
PVC
-
14.7mm
500V
OLFLEX CLASSIC 110 Series
4136634

RoHS

Reel of 1
Reel
1+
£367.68
5+
£360.33
10+
£352.97
25+
£345.62
Total:£367.68
Min: 1 / Mult: 1
Unscreened
25Core
-
0.25mm²
328.1ft
100m
Grey
-
Copper
PVC
-
9.6mm
500V
UNITRONIC LiYY Series
4721058

RoHS

Reel of 1
Reel
1+
£726.55
5+
£712.02
10+
£697.49
25+
£682.96
Total:£726.55
Min: 1 / Mult: 1
Shielded
25Core
24AWG
-
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
PE
-
6.9mm
300V
EcoCable Mini 78443 Series
4814786

RoHS

Reel of 1
Reel
1+
£330.41
5+
£323.80
10+
£317.19
25+
£310.59
Total:£330.41
Min: 1 / Mult: 1
Unscreened
25Core
24AWG
-
100ft
30.48m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.41mm
300V
-
2918670

RoHS

Reel of 1
Reel
1+
£616.85
5+
£575.50
10+
£561.71
Total:£616.85
Min: 1 / Mult: 1
Unshielded
25Core
18AWG
1mm²
100ft
30.5m
Gray
-
Copper
PVC
16.7mm
16.7mm
600V
Olflex 190 Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account