Supplying Digital Healthcare Electronics for Full Circle Solutions

Applications

Electromechanical

Passives

YAGEO Group's Passive Components for Medical Applications
YAGEO
YAGEO
Touch Screen Display
MIDAS DISPLAYS
Touch Screen Display
MIDAS DISPLAYS

Semiconductor

Insulin Pump
ANALOG DEVICES
ANALOG DEVICES
Smart Solutions for Scalable Healthcare Platforms
AMD
AMD
Wearables
INFINEON
Wearables
INFINEON
Touch Screen Enabled Syringe Pump
MICROCHIP
MICROCHIP
Smart inhaler
NXP
NXP
Medical and Biophotonics Solutions: Depth Sensing
ONSEMI
ONSEMI
Connected Oxygen Concentrator Controller
RENESAS
RENESAS
Sensor Solutions for Healthcare Applications
STMICROELECTRONICS
STMICROELECTRONICS
Biometrics Monitoring
VISHAY
VISHAY
Barcoding Solutions for Healthcare
TOSHIBA
TOSHIBA
Leading Edge Sensor Technology for Lifesaving Procedures
AMPHENOL
AMPHENOL

Featured Solutions

AMD

AMD Zynq™ UltraScale+™ MPSoCs

Smart solutions for scalable healthcare platforms

With the Zynq™ UltraScale+™ MPSoCs, AMD XILINX have created a comprehensive selection of adaptive and intelligent healthcare solutions:

  • Medical imaging
    • Works to provide higher resolution and depth in both large highly synchronous medical imaging machines and portable solutions to create real time image processing and analytics, all in the lowest possible power to increase battery life
  • Safety and security
    • Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next generation embedded and security challenges.
  • Healthcare AI
    • Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next-generation embedded challenges.

Building an embedded platform with AMD can help customers improve your time to market, provide performance and scalability, lower BOM cost, and can help lower risk and regulatory burden.

AMD Zynq™ UltraScale+™ MPSoCs ▶

Amphenol

Leading edge technologies for lifesaving procedures

Leading edge technologies for lifesaving procedures

In the dynamic and intricate world of medicine, the importance of accurate, robust, and responsive sensor technology cannot be overstated. These technologies serve as the foundation in ensuring optimal patient health, improved disease management, and lifesaving interventions. 

Sensor technology is the unspoken hero of modern medicine, securing patient well-being on all fronts and constantly pushing the boundaries of what's possible in healthcare. 

Explore some of the products that are empowering lifesaving innovations with pioneering sensor technology: 

    Discover More ▶

    Analog Devices

    Signal Chain

    Insulin Pump

    Design a smart body-worn insulin pump that offers real-time monitoring and a highly accurate, continuous rate of insulin delivery. Leverage ADI’s broad portfolio of sensor and signal-conditioning technology solutions for precision, battery-powered health devices.

    Microchip

    Touch Screen Enabled Syringe Pump

    Touch Screen Enabled Syringe Pump

    Medical syringe pumps are used to gradually administer small amounts of liquid medication to patients. Syringe pumps can save medical staff time and reduce errors for medications that need to be slowly pushed in at particular intervals of time, with specific flow rates and over the course of several minutes to several hours. Syringe pumps are also useful in microfluidic applications for chemical and biochemical research.

    The demo’s motor driver board features Microchip’s PIC16F1778 8-bit microcontroller (MCU), the MTS2916A motor driver, the LX3301A inductive sensor interface IC, the RN4871 Bluetooth® Low Energy module, and the MCP1703 LDO. This demo also utilizes Microchip’s PIC16 Class B Functional Safety Software Library. The motor driver board connects to a 400 mm length motorized linear stage actuator assembly with a ball screw, a stepper motor, and a 3D-printed syringe barrel clamp. The principle of this reference design can apply to various syringe pump applications from small handheld autoinjectors to full-size hospital syringe pumps.

    Design Benefits

    PIC16 Class B Functional Safety Software Library

    Dual full-bridge PWM Motor driver capable of driving all types of stepper motors

    Detection of the brand and type of the syringe

    Detection of fluid volume of the syringe

    Input and output interface of user

    Bluetooth Low Energy connectivity

    Part NumberProduct TypeDescription
    PIC16F1778 28KB Flash, 2KB RAM, HEF, HS Comp, 10b/5b DAC, 10b ADC, OpAmp, 10/16b PWMs, CCP, COG, DSM, CLC, ZCD, PRG, 100mA I/Os, PPS, EUSART, MSSP
    LX3301AInductive Position Sensor ICInductive Position Sensor IC
    MCP1703Low Iq 250mA LDO, Vin 16V max, Vout =3.0VLow Iq 250mA LDO, Vin 16V max, Vout =3.0V
    MTS2916ADual full-bridge pwm motor driver icDUAL FULL-BRIDGE PWM MOTOR DRIVER IC
    MCP1722High Voltage Dual Output LDOHigh Voltage Dual Output LDO with Extended Temperature Range
    ATSAME51J20A SAME51, 512KB Flash, 192KB RAM, 120MHZ, Connectivity , ARM Cortex M4F , 64-Pin
    MIC53536Vin, Single 500mA ULDO6Vin, Single 500mA ULDO

    Emerson | NI

    Ensure Quality Through Medical Device Testing with NI PXI

    Ensure Quality Through Medical Device Testing with NI PXI or "Test wearables, implantables and other medical devices"

    NXP

    Smart inhaler

    Smart inhaler

    NXP offers a broad portfolio of sensors and MCUs, such as QN9090, K32W061 and NHS52Sx4 wireless MCU families, capable of delivering precision for medical IoT and healthcare applications. This new Smart inhaler will count with wireless connectivity, security integration and brand protection for the gas cartridge, with security to protect the information of the patient and upload it to the cloud in order to configure the inhaler from the doctor's side.

     

    Explore NXP Products ▶

    Recommended Products for Smart inhaler:

    Battery Charger

    • MC34671: 600 mA Single-Cell Li-Ion / Li-Polymer Battery Charger

    Load Switch

    • NX3P2902BUK: Logic-Controlled High-Side Power Switch

    Security

    • EdgeLock® SE051: Proven, Easy-to-Use IoT Security Solution with Support for Updatability and Custom Applets
    • EdgeLock® A5000 Plug and Trust Secure Authenticator: Authentication Made Secure, Scalable and Easy

    BLE

    • NHS52Sx4: NHS52Sx4: Ultra-Low-Power Bluetooth® Low Energy Solution With Arm® Cortex®-M33 TrustZone® for Medical IoT
    • QN9090/30: Bluetooth Low-Energy MCU with Arm®Cortex®-M4 CPU, Energy Efficiency, Analog and Digital Peripherals and NFC Tag Option
    • K32W061/41: High-Performance, Secure and Ultra-Low-Power MCU for Zigbee®,Thread™, and Bluetooth® LE 5.0 with Built-In NFC Option

    NFC

    • PN7160: NFC Plug and Play Controller with Integrated Firmware and NCI Interface
    • PN7462: NFC Cortex®-M0 All-in-One Microcontroller with Optional Contact Interface for Access Control

    Accelerometer

    • FXLS8974CF: ±2g/±4g/±8g/±16g, Low-Power 12-Bit Digital IoT Accelerometer

    NFC Tag

    • NTAG® 424 DNA / 424 DNA TagTamper – Advanced Security and Privacy for Trusted IoT Applications
    • NTAG® 223 / 224 DNA - Certified NFC Security Chip Technology to Enable Trusted IoT Applications at Scale
    • SL2S2602: ICODE® SLIX2 NFC Forum Type 5 Tag with Originality Signature
    • ICODE DNA NFC Forum Type 5 Tag with AES Cryptography

    LCD Driver

    • PCA8561: Automotive 18 X 4 LCD Segment Driver

    Wireless Charging

    • CRN120: NFC Wireless Charging Communication Receiver Frontend
    • CTN73x: NFC Wireless Charging Transmitter
    • PCA943X: NFC Wireless Charging Power Receiver

    Pressure Sensor

    • FXPQ3115BV: Biomedical Precision Pressure Sensor

    Onsemi

    Biophotonic Applications - Depth Sensing division detectors are attractive to numerous biophotonic analysis applications where legacy detectors are unsuited, including:

    Flow cytometry

    Continuous glucose monitoring (CGM)

    Blood oxygen (pulsed oximeter) systems

    Kidney function monitors

    Fluorescence analysis

    Lumino meters

    Particulate analysis

    DNA analysis

    Retinal Scanning

    Microscopy

    Renesas

    Connected oxygen concentrator controller

    Connected oxygen concentrator controller

    An oxygen concentrator is a type of medical device that concentrates the oxygen from a gas supply by selectively removing nitrogen to supply an oxygen-enriched product gas stream. This solution is for the control of an oxygen concentrator in pressure swing operation. Swing mode is when mode 1 and mode 2 periodically alternate by controlled valves. Nitrogen is absorbed in green marked zeolite-filled tanks to increase oxygen concentration. The tank is then cleared from nitrogen by periodic reverse airflow.

    System Benefits:

    • Controls complete oxygen concentrator
    • Supervision of intake airflow, air quality, temperature, humidity, and pressure
    • Flexible architecture, easy to adopt to customer requirements
    • User interface via LCD + Touch and/or GUI via Bluetooth® on a smartphone
    • Standard medical grade power supply ~24VDC

    STMicroelectronics

    Sensor solutions for healthcare applications

    Sensor solutions for healthcare applications

    Benefits of MEMS-based sensor solutions:

    • Accuracy of sensors
    • Low power
    • Non-invasive technique
    • Machine learning core allowing data pattern recognition

    Products:

    • Medical grade accelerometer
    • Temperature sensors
    • Ultrasound microphone
    • Reference system solution embedding motion sensors, pressure sensors and microphone

    Toshiba

    Barcoding Solutions for Healthcare

    Barcoding Solutions for Healthcare

    Always under the spotlight to manage costs and improve efficiencies, with customer care as the primary objective, healthcare organisations can look to Toshiba solutions to directly improve measurable objectives such as service levels and patient care outcomes.

    Traco power

    Medical Approved DC/DC converter and AC/DC power supplies

    Medical Approved DC/DC converter and AC/DC power supplies

    Medical Approved Power Solutions DC/DC from 1–30 Watt AC/DC from 5–450 Watt

    Design Benefits

    • IEC/EN/ES 60601-1 3rd Edition for 2× MOPP
    • Risk Management ISO 14971
    • IPC-A-610 Class 3 High Performance Acceptability
    • EMC Emission to IEC 60601-1-2 ed. 4
    • Quality Management ISO 13485
    • 5-years warranty

    Vishay

    BIOMETRICS MONITORING, Heart rate and blood oxygen USING HIGHLY SENSITIVE PHOTODIODES

    BIOMETRICS MONITORING, Heart rate and blood oxygen USING HIGHLY SENSITIVE PHOTODIODES

    Biometrics monitoring in wearable devices such as smart watches, rings or headphones are using different wavelength emitters paired with highly sensitive photodiodes to complete the tasks of heart rate monitoring (HRM) and blood oxygen measurement (SpO₂)

    Yageo

    YAGEO Group's passive components for medical applications

    YAGEO Group's passive components for medical applications, including TVS Diodes, GTX Filters, Transformers, and Supercapacitors, are renowned for their high quality and reliability

    Applications are:

    • Patient Monitoring Systems
    • Medical Diagnostic Monitors
    • X-Ray Machines
    • Electrocardiogram (ECG) Monitors
    • Medical Imaging Equipment (e.g., MRI, CT Scanners)
    • Laboratory Analyzers (e.g., Blood Analyzers, Urinalysis Machines)
    • Blood Glucose Monitors or Blood Pressure Monitors
    • Pulse Oximeters
    • Ultrasound Machines

    YAGEO TVS Diodes, part of the Circuit Protection Products (CPC), are essential for overvoltage protection. They are primarily used for secondary voltage protection and filtering overvoltage in DC power lines. These diodes respond very quickly to voltage spikes, offering low dynamic resistance, excellent clamping capability, and high reliability.

    Discover more ▶ 

    Switches and Relays

    Keysight Solutions for Medical Devices

    Characterizing the Battery Usage of a Pulse Oximeter, Step by Step Instructions

    [한국어] Keysight N6705B, N6781A, 14585A 를 통한 의료 기기 전류 소모 측정

    Portable and Wireless Medical Device Testing, Determining Battery Life

    Keysight Solutions for RF Wireless Coexistence using IxVeriwave WaveTest System

    Keysight Solutions for RF Wireless Coexistence testing according to ANSI C63.27

    Quick Paste & BOM Upload

    Quick Paste & BOM Upload

    Experts, Engineers and Enthusiasts

    Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

    Personal Protective Equipment (PPE)

    Personal Protective Equipment (PPE)

    3D Printing

    3D Printing

    Trade Account