Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £150.200 |
Price for:Each
Minimum: 1
Multiple: 1
£150.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152-SK/IAR
Order Code2318911
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152VB
Kit ContentsEval Board STM32L152VB, Software Package
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32L EnergyLite ARM core-based microcontrollers. The kit contains all the necessary hardware and software and allows the user to design, develop, integrate and test applications, right out of the box.
- Embedded J-Link in-circuit debugger/ programmer with USB interface to host PC
- 20-pin JTAG application interface
- 20-state version C-SPY®high-level language debugger Editor
- KickStart C/C++ compiler for output of code up to 32Kbytes
- VisualSTATE code generator, 20 state version
- C-SPY high level language debugger
Applications
Embedded Design & Development, Metering, Security, Sensing & Instrumentation
Contents
Board, EWARM software package, examples.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L1
Core Sub-Architecture
Cortex-M3
Kit Contents
Eval Board STM32L152VB, Software Package
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L152VB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279866