Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £17.210 |
5+ | £15.350 |
10+ | £13.830 |
50+ | £12.940 |
100+ | £11.860 |
250+ | £10.650 |
Product Information
Product Overview
The LUXEON S1000 series High Flux Density LED delivers uniform beam intensity and high flux density from uniform source. This enables tight beam control at the system level using secondary optics to provide the high centre beam intensity, uniform beam and crisp, single shadow required for high performance accent spotlighting applications. LUXEON S1000 delivers tight Correlated Colour Temperature control to ensure consistency in system colour point. In addition these parts deliver the efficacy, lifetime and reliability that all LUXEON LEDs are renowned for. This document contains the performance data needed to design and engineer LUXEON S1000 based applications.
- Uniform intensity and colour across source with high efficacy for sustainable design
- Freedom from Binning delivers colour consistency within either 3- or 4-step MacAdam ellipse
- Exceeds ENERGY STAR® lumen maintenance requirements
Applications
LED Lighting, Industrial
Technical Specifications
LUXEON S1000
-
1175lm
700mA
-
-
White
105°
900mA
25.6V
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate