Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code3565084
Product RangeMDOB128064WV Series
Technical Datasheet
373 In Stock
1,108 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.620 |
| 5+ | £9.710 |
| 10+ | £9.520 |
| 50+ | £9.320 |
| 100+ | £9.130 |
| 250+ | £8.930 |
Price for:Each
Minimum: 1
Multiple: 1
£10.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code3565084
Product RangeMDOB128064WV Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow / Blue on Black
Logic Voltage3.3V
Interface TypeI2C
Module Size27.3mm x 27.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128064WV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDOB128064WV-YBI is a graphic OLED.
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Module Size
27.3mm x 27.3mm
Operating Temperature Max
80°C
Product Range
MDOB128064WV Series
Display Appearance
Yellow / Blue on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04