ex VAT

330pF Single Layer Ceramic Capacitors:

33 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141787

RoHS

Date/Lot Code

Each
5+
£0.204
50+
£0.113
250+
£0.0855
500+
£0.0788
1000+
£0.0722
More Pricing...
Min: 5 / Mult: 5
330pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411763

RoHS

Date/Lot Code

Each
10+
£0.105
100+
£0.0545
500+
£0.0387
2500+
£0.0241
5000+
£0.0204
More Pricing...
Min: 10 / Mult: 10
330pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
85°C
2988560

RoHS

Date/Lot Code

Each
1+
£2.430
10+
£1.300
25+
£1.250
50+
£1.210
100+
£1.160
More Pricing...
Min: 1 / Mult: 1
330pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
1827824

RoHS

Date/Lot Code

Each
1+
£0.697
50+
£0.342
100+
£0.266
250+
£0.249
500+
£0.232
More Pricing...
Min: 1 / Mult: 1
330pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
125°C
1827825

RoHS

Date/Lot Code

Each
1+
£0.589
50+
£0.282
100+
£0.213
250+
£0.201
500+
£0.188
More Pricing...
Min: 1 / Mult: 1
330pF
100V
± 2%
N750
5mm
Radial Leaded
D Series
-55°C
125°C
1141800

RoHS

Date/Lot Code

Each
1+
£0.274
50+
£0.102
100+
£0.0959
250+
£0.0899
500+
£0.0838
More Pricing...
Min: 1 / Mult: 1
330pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2860042

RoHS

Date/Lot Code

Each
5+
£0.310
50+
£0.232
250+
£0.182
500+
£0.160
1000+
£0.149
More Pricing...
Min: 5 / Mult: 5
330pF
500V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
125°C
3442379

RoHS

Date/Lot Code

Each
1+
£2.750
10+
£1.500
25+
£1.450
50+
£1.390
100+
£1.340
More Pricing...
Min: 1 / Mult: 1
330pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
2860061

RoHS

Date/Lot Code

Each
1+
£0.224
50+
£0.120
100+
£0.107
250+
£0.0938
500+
£0.0894
More Pricing...
Min: 1 / Mult: 1
330pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3651164

RoHS

Date/Lot Code

Each
1+
£0.415
50+
£0.255
100+
£0.172
250+
£0.161
500+
£0.149
More Pricing...
Min: 1 / Mult: 1
330pF
2kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3812156

RoHS

Date/Lot Code

Each
1+
£1.260
10+
£0.838
50+
£0.776
100+
£0.713
200+
£0.594
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
85°C
3812347

RoHS

Date/Lot Code

Each
1+
£0.415
50+
£0.187
100+
£0.129
250+
£0.119
500+
£0.105
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
85°C
3812232

RoHS

Date/Lot Code

Each
1+
£0.282
50+
£0.122
100+
£0.0896
250+
£0.0801
500+
£0.0705
More Pricing...
Min: 1 / Mult: 1
330pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
125°C
4066774

RoHS

Date/Lot Code

Each
1+
£0.299
50+
£0.133
100+
£0.124
250+
£0.108
500+
£0.0921
More Pricing...
Min: 1 / Mult: 1
330pF
2kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
4149910

RoHS

Date/Lot Code

Each
1+
£0.349
50+
£0.209
100+
£0.139
250+
£0.130
500+
£0.120
More Pricing...
Min: 1 / Mult: 1
330pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
4625525

RoHS

Date/Lot Code

Each
1+
£0.244
50+
£0.100
100+
£0.0813
250+
£0.0726
500+
£0.0639
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
4379673

RoHS

Date/Lot Code

Each
1+
£0.344
50+
£0.225
100+
£0.139
250+
£0.126
500+
£0.112
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4625514

RoHS

Date/Lot Code

Each
1+
£1.450
10+
£0.917
25+
£0.810
50+
£0.780
100+
£0.749
More Pricing...
Min: 1 / Mult: 1
330pF
6kV
± 20%
X5S
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1606178

RoHS

Date/Lot Code

Each
1+
£0.303
10+
£0.163
25+
£0.147
50+
£0.132
100+
£0.116
More Pricing...
Min: 1 / Mult: 1
330pF
100V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
1606179

RoHS

Date/Lot Code

Each
1+
£0.443
10+
£0.302
25+
£0.273
50+
£0.244
100+
£0.215
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
4066775

RoHS

Date/Lot Code

Each
1+
£0.297
50+
£0.180
100+
£0.118
250+
£0.114
500+
£0.0967
Min: 1 / Mult: 1
330pF
2kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
3430825

RoHS

Date/Lot Code

Each
1+
£0.279
50+
£0.222
100+
£0.164
250+
£0.144
500+
£0.114
More Pricing...
Min: 1 / Mult: 1
330pF
2kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
4149901

RoHS

Date/Lot Code

Each
1+
£0.295
50+
£0.179
100+
£0.117
250+
£0.112
500+
£0.107
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
3416287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.202
50+
£0.176
100+
£0.149
250+
£0.132
500+
£0.114
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1130416

RoHS

Date/Lot Code

Each
2000+
£0.430
Min: 2000 / Mult: 2000
330pF
3kV
± 20%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
125°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account