0
0 Items£0.00
ex VAT
ex VAT

Single Layer Ceramic Capacitors :

1,109 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9411780

RoHS

Each
10+
£0.0606
100+
£0.0578
500+
£0.0443
2500+
£0.0345
5000+
£0.0311
More Pricing...
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
9411798

RoHS

Each
10+
£0.0602
100+
£0.0575
500+
£0.044
2500+
£0.0343
5000+
£0.0309
More Pricing...
2200pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
2860025

RoHS

Each
1+
£2.780
10+
£2.110
25+
£1.880
50+
£1.520
100+
£1.420
More Pricing...
0.015µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
-
85°C
3289361

RoHS

Date/Lot Code

Each
1+
£7.810
5+
£6.640
10+
£6.030
20+
£5.550
40+
£5.050
More Pricing...
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
-
105°C
1835015

RoHS

Each
1+
£0.0873
50+
£0.0518
100+
£0.0467
250+
£0.043
500+
£0.0394
More Pricing...
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3580759

RoHS

Date/Lot Code

Each
1+
£40.780
3+
£39.410
5+
£38.030
10+
£36.660
1400pF
20kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3430824

RoHS

Date/Lot Code

Each
1+
£0.230
33pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430755

RoHS

Each
5+
£0.233
50+
£0.113
250+
£0.103
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4334944

RoHS

Date/Lot Code

Each
1+
£35.710
3+
£34.940
5+
£34.170
10+
£33.390
20+
£32.620
More Pricing...
560pF
50V
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
4334955

RoHS

Date/Lot Code

Each
1+
£41.100
3+
£39.660
5+
£38.230
10+
£36.790
20+
£36.050
1700pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
4176787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.659
50+
£0.563
100+
£0.519
500+
£0.446
More Pricing...
100pF
3kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4334947

RoHS

Date/Lot Code

Each
1+
£39.910
3+
£38.440
5+
£36.970
10+
£35.500
20+
£34.790
700pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
4379670

RoHS

Date/Lot Code

Each
5+
£0.275
50+
£0.148
250+
£0.119
500+
£0.0986
1000+
£0.074
More Pricing...
270pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
4138993

RoHS

Date/Lot Code

Each
1+
£36.670
3+
£35.420
5+
£34.170
10+
£32.920
20+
£31.670
1700pF
20kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
3430770

RoHS

Date/Lot Code

Each
1+
£0.463
4700pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430796

RoHS

Date/Lot Code

Each
5+
£0.225
50+
£0.123
250+
£0.110
500+
£0.0845
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.265
50+
£0.117
250+
£0.105
500+
£0.101
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812296

RoHS

Date/Lot Code

Each
1+
£0.306
10+
£0.208
50+
£0.187
100+
£0.172
200+
£0.159
More Pricing...
2700pF
1kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1827831

RoHS

Date/Lot Code

Each
1+
£0.164
50+
£0.0713
100+
£0.0631
250+
£0.056
500+
£0.0488
More Pricing...
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827828

RoHS

Each
1+
£0.164
50+
£0.0713
100+
£0.0631
250+
£0.056
500+
£0.0488
More Pricing...
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1702656

RoHS

Each
1+
£2.190
10+
£1.460
50+
£1.250
100+
£1.170
200+
£1.100
More Pricing...
1pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2395789

RoHS

Each
1+
£2.420
10+
£1.810
100+
£1.250
500+
£0.973
1000+
£0.894
More Pricing...
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
-
105°C
2309032

RoHS

Date/Lot Code

Each
1+
£2.540
10+
£1.780
25+
£1.500
50+
£1.360
100+
£1.180
More Pricing...
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141789

RoHS

Date/Lot Code

Each
5+
£0.242
50+
£0.116
250+
£0.103
500+
£0.0811
1000+
£0.0743
More Pricing...
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827827

RoHS

Each
1+
£0.105
50+
£0.0661
100+
£0.0571
250+
£0.0525
500+
£0.0449
More Pricing...
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1-25 of 1109 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account