Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAREL
Manufacturer Part NoIR32V4L000
Order Code940033
Technical Datasheet
No. of Digits / Alpha3
Meter Function-
Meter Range-500mV to +1V
Digit Height-
Panel Cutout Height29mm
Panel Cutout Width71mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-500mV to +1V
Panel Cutout Height
29mm
Supply Voltage Min
12V
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
-
Panel Cutout Width
71mm
Supply Voltage Max
24V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18