Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHARLESWATER
Manufacturer Part No71021
Order Code1677234
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHARLESWATER
Manufacturer Part No71021
Order Code1677234
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodSpray Bottle
Volume1l
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cleaner Type
-
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (17-Dec-2015)
Cleaner Applications
-
Volume
1l
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34022090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1