Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMDENE
Manufacturer Part NoSTX2405-E
Order Code3531288
Product RangeSTX Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £188.350 |
Price for:Each
Minimum: 1
Multiple: 1
£188.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMDENE
Manufacturer Part NoSTX2405-E
Order Code3531288
Product RangeSTX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Output Voltage - Output 127.6VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC93V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSTX Series
SVHCTo Be Advised
Product Overview
- Designed for EN54 compliant fire systems
- Cost effective switch mode technology
- Elemdene's EcoCharge intelligent battery charging and monitoring
- Deep discharge protection
- Remote fault charging and signalling
- Full rated current to load plus additional current for battery charging
- LED Indication: Mains status, output fault, battery fault and charger fault
- Volt free EPS fault output: Mains failure
- Volt free PSU output: Battery fault, charger fault and loss of output
- Mains transient protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
27.6VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Product Range
STX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.68