Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ325310110018
Order Code1216189
Product RangeSG-531P
Also Known AsSG-531P 4.0000MC ROHS
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / --
Oscillator CaseThrough Hole, 13.7mm x 6.6mm
Supply Voltage Nom5V
Product RangeSG-531P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCLead (16-Jul-2019)
Product Overview
The Q325310110018 SG-531P 4 MHZ C is a 13.7 x 6.6mm 5V Crystal Oscillator with output enable (OE) functions. The SPXO standard SG-531P series oscillator pin compatible with full-size (SG-51) and half-size (SG-531) metal can.
- 23mA Maximum current consumption
- 40 to 60% Symmetry
- 15pF Maximum output load
- 8ns Maximum output rise and fall time
- 4s Maximum oscillation start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
Through Hole, 13.7mm x 6.6mm
Product Range
SG-531P
Operating Temperature Max
70°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability