Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ325310110305
Order Code1216195
Product RangeSG-531P
Also Known AsSG-531P 16.0000MC ROHS
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / --
Oscillator CaseThrough Hole, 13.7mm x 6.6mm
Supply Voltage Nom5V
Product RangeSG-531P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCLead (16-Jul-2019)
Product Overview
The SG-531P series Simple Packaged Crystal Oscillator (SPXO) works at a frequency range of 1.025 to 26MHz with supply voltage of 3.3/5.0V.
- Pin compatible with half-size metal can
- Output enable(OE) or standby(ST') function
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
Through Hole, 13.7mm x 6.6mm
Product Range
SG-531P
Operating Temperature Max
70°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability