Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ336150110063
Order Code1216222
Product RangeSG-615
Also Known AsSG-615P 24.0000MC ROHS
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / --
Oscillator CaseSMD, 14mm x 9.8mm
Supply Voltage Nom5V
Product RangeSG-615
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SG-615 series Simple Packaged Crystal Oscillator (SPXO) works at a frequency range of 1.025 to 135MHz and voltage of 3.3 to 5V.
- Function output enable(OE) or standby(ST')
Applications
Industrial
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 14mm x 9.8mm
Product Range
SG-615
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536