Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0002110001
Order Code2428454
Product RangeSG-3030CM
Also Known AsSG-3030CM 32.7680KB ROHS
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 1.5mm
Supply Voltage Nom3.3V
Product RangeSG-3030CM
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X1B0002110001 SG-3030CM 32.768KHZ B is a Crystal Oscillator, built-in 32.768kHz crystal unit allows adjustment-free efficient operation. Use of C-MOS IC enables reduction of current consumption and VIO controls swing amplitude.
- Ageing ±5ppm per year (maximum)
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 1.5mm
Product Range
SG-3030CM
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000309
Product traceability