Print Page
629 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.740 |
| 5+ | £4.470 |
| 10+ | £4.350 |
| 20+ | £4.240 |
| 50+ | £4.130 |
Price for:Each
Minimum: 1
Multiple: 1
£4.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 99.01.9.024.90 is a red LED + Diode Module with standard polarity for 99 series coil indication and EMC suppression modules. The reverse voltage peaks of the coil are short circuited by the recovery diode (positive to terminal A1). The release time increases by an approximate factor of 3. The LED indicator lights up when the coil is energized.
- 6 to 24V AC/DC Operating range
Applications
Industrial
Technical Specifications
Accessory Type
Module
Product Range
99 Series
For Use With
Switching Relay
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002