Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.000 |
| 5+ | £10.580 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£11.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoCPP-L4100
Order Code3407221
Technical Datasheet
Accessory TypeLaser Star Film
For Use WithHigh Resolution PCB Art Works
SVHCNo SVHC (23-Jan-2024)
Product Overview
CPP-L4100 is a laserstar A4 size sheet (10 sheets packs). It is a specially formulated translucent film for the production of high resolution PCB artworks directly from any Laser printer. LaserStar has a 75 micron base with a special coating for high resolution keying and fixing of toner enabling crisp dense artworks to be produced. The film will also accept copier toner enabling usable artworks to be produced from pre-printed originals.
Technical Specifications
Accessory Type
Laser Star Film
SVHC
No SVHC (23-Jan-2024)
For Use With
High Resolution PCB Art Works
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125