Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No4044501
Order Code3761741
Also Known AsGTIN UPC EAN: 5704947002480
Your Part Number
14 In Stock
5 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.050 |
Price for:Each
Minimum: 1
Multiple: 1
£8.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Gorilla Super Glue Brush & Nozzle features a precision tip nozzle and fine bristle brush that allow the user to control their super glue application, making it perfect for any project. Developed for long-lasting repairs in an instant, Gorilla Super Glue dries in 10 – 45 seconds and is formulated for increased impact resistance. Its called Impact-Tough™ because it stands up to wear and tear. In addition to its high-performance formula, there is an added anti-clog cap with a metal pin inside to ensure an airtight seal for maximum reusability.
- Two Ways to Dispense - Fine bristle brush for controlled coverage with less mess & precision nozzle for quick, easy dispensing
- Impact Tough - Formulated for impact resistance and strength
- Versatile - Bonds plastic, metal, wood, ceramic, paper, rubber and more!
- Fast Setting - Dries in just 10-45 seconds, with no gripping required
- Anti-Clog Cap - Keeps super glue from drying out. It’s Gorilla Tough use after use
Technical Specifications
Viscosity
-
Weight
12g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39074000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035